This Samtec LBS-136-B-T-S connector features 36 male contacts with a bronze material and tin plating, housed in a black 91.31mm long and 2.54mm pitch straight orientation connector. It has a maximum operating temperature of 140°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and suitable for solder termination.
Samtec LBS-136-B-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.31mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LBS-136-B-T-S to view detailed technical specifications.
No datasheet is available for this part.