
This single-contact connector features a through-hole mount and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a single row and one contact.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |