This through hole header features a gold contact plating and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for use in applications where a single row and single contact are required, and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LCW-101-10-S-M-300-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-101-10-S-M-300-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.