
This is a through hole male header with gold plating, featuring one row and one contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |