
This Samtec connector features a gold-plated contact and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened. The connector has a single contact and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |