
This Samtec LCW-101-13-S-M-230-RE header features a single male contact with gold plating, suitable for through-hole mounting and solder termination. It is available in bulk packaging and meets RoHS compliance standards. The header is not radiation hardened and is intended for general-purpose use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |