
The Samtec LCW-101-15-T-M-230-RE is a single-contact, through-hole male connector with a tin-plated contact. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |