
This gold-plated male through-hole connector features a single contact and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is terminated with solder and has a gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LCW-101-19-G-M-230-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-101-19-G-M-230-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.