
This 1-contact male through-hole connector features a gold-plated contact and is compliant with RoHS regulations. It is packaged in bulk and is not radiation hardened. The connector is designed for solder termination and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |