
This 2-contact male through-hole header features a 2.54mm pitch and gold plating. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of industries, including electronics and aerospace.
Samtec LCW-102-19-S-M-300-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-102-19-S-M-300-RE to view detailed technical specifications.
No datasheet is available for this part.