
This 3-pin male header features a straight mount style and a single row configuration. The contacts are plated with gold and nickel for reliable connections. The insulator is made of PBT and has a black color. The connector is rated for UL 94V-0 flammability and has a plating thickness of 30 microns.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | PBT |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |