This 3-contact through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in applications where a bulk packaging is required. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic devices. It is available in a through-hole package type and is suitable for use in applications where a shrouded or unshrouded design is required.
Sign in to ask questions about the Samtec LCW-103-09-T-S-230-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LCW-103-09-T-S-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-103-09-T-S-230-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.