
This 4-contact male through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination.
Checking distributor stock and pricing after the page loads.
Samtec LCW-104-07-G-M-230 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.