
This right angle wire to board HDR connector features a 2.54mm terminal pitch and a 4-contact design. It is designed for through hole mounting and has a product length of 10.16mm and a product depth of 10.22mm. The connector has a maximum current rating of 3A per contact and operates over a temperature range of -55 to 125°C.
Samtec LCW-104-09-S-S-230-RA-04 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 5.08 |
| Tail Length (mm) | 6.6 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-104-09-S-S-230-RA-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.