
This connector features a tin-plated contact, a 2.54mm pitch, and a bulk packaging style. It is suitable for use in applications where a through-hole mount is required, and it is compliant with RoHS regulations. The connector has four contacts and a single row, making it suitable for a variety of interconnect applications.
Samtec LCW-104-11-T-M-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-11-T-M-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.