
The LCW-104-15-G-S-300-RP is a 4-contact through-hole connector with gold plating. It features a 2.54mm pitch and is available in bulk packaging. The connector is RoHS compliant and suitable for general use.
Sign in to ask questions about the Samtec LCW-104-15-G-S-300-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LCW-104-15-G-S-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-104-15-G-S-300-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.