This connector features 5 male contacts with gold plating, a 2.54mm pitch, and a through hole mount. It is packaged in bulk and compliant with RoHS regulations. The connector is not radiation hardened.
Samtec LCW-105-09-G-S-230-RP-01 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.