
This 5-contact male connector features a through hole mount and 2.54mm pitch. It is plated with gold and compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Samtec LCW-105-09-L-S-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-105-09-L-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.