
The LCW-105-15-L-S-230-RA-02 is a HDR wire to board connector with a 2.54mm terminal pitch, suitable for through hole mounting. It features a right angle body orientation and a single row of 5 contacts. The connector has a product length of 12.7mm, depth of 10.22mm, and height of 5.08mm. It can operate between -55°C and 125°C and has a maximum current rating of 3A per contact.
Samtec LCW-105-15-L-S-230-RA-02 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 5.08 |
| Tail Length (mm) | 4.06 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-105-15-L-S-230-RA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.