
This 6-contact through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and it can be soldered for a reliable bond. The header is suitable for use in a variety of environments, including those with standard operating temperatures. It is not radiation hardened.
Samtec LCW-106-09-G-S-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-106-09-G-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.