
This 6-contact through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with ROHS regulations. The header is not radiation hardened and is designed for use in standard applications.
Samtec LCW-106-09-S-M-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.