This 6-contact male through-hole connector features a 2.54mm pitch and is plated with tin. It is RoHS compliant and available in bulk packaging. The connector is designed for use in general applications and is suitable for solder termination.
Sign in to ask questions about the Samtec LCW-106-09-T-S-300-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LCW-106-09-T-S-300-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-106-09-T-S-300-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.