This 7-contact through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a solder termination is required. It is not radiation hardened and is intended for use in standard operating environments.
Samtec LCW-107-09-L-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-107-09-L-S-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.