The LCW-108-09-T-S-300-RP is an 8-contact male through hole header with a 2.54mm pitch. It features tin plating and is RoHS compliant. This header is suitable for use in a variety of applications, including board-to-board and mezzanine connections. The header is available in bulk packaging and is designed for use with through hole mounting. Operating temperatures are not specified, but the header is suitable for use in a range of environments.
Sign in to ask questions about the Samtec LCW-108-09-T-S-300-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LCW-108-09-T-S-300-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-09-T-S-300-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.