
This 8-contact male through-hole connector features a 2.54mm pitch and gold plating for reliable electrical connections. It is designed for use in general applications and is available in bulk packaging. The connector is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Samtec LCW-108-10-L-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-10-L-S-230-RP to view detailed technical specifications.
No datasheet is available for this part.