
The LCW-108-12-S-M-300-RP connector features 8 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Samtec LCW-108-12-S-M-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-12-S-M-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.