
The LCW-108-13-T-S-230-RP is an 8-contact male through-hole header from Samtec. It features tin plating and a 2.54mm pitch. This header is designed for through-hole mounting and is available in bulk packaging. The LCW-108-13-T-S-230-RP is compliant with RoHS regulations and is not radiation hardened.
Samtec LCW-108-13-T-S-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-13-T-S-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.