This 8-contact shrouded header features a through hole mount and 2.54mm pitch. It is plated with gold and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec LCW-108-14-G-S-230-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.