
The LCW-108-14-L-S-230-RP is an 8-contact through-hole header from Samtec with a gold plating. It is available in bulk packaging and is not radiation hardened. The header has a 2.54mm pitch and is RoHS compliant.
Samtec LCW-108-14-L-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-14-L-S-230-RP to view detailed technical specifications.
No datasheet is available for this part.