
The LCW-108-14-T-M-300-RP is a male through-hole connector with 8 contacts and a 2.54mm pitch. It features tin contact plating and is RoHS compliant. The connector is available in bulk packaging and is not radiation hardened. It is suitable for use in general applications.
Samtec LCW-108-14-T-M-300-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-14-T-M-300-RP to view detailed technical specifications.
No datasheet is available for this part.