
This 8-contact male through-hole header features tin plating and a 2.54mm pitch. It is packaged in bulk and is RoHS compliant. The header is designed for through-hole mounting and is suitable for use in a variety of applications.
Samtec LCW-108-14-T-S-230-PR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.