
This 8-contact connector features a through-hole mount and a 2.54mm pitch. It is plated with tin and has a solder termination. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec LCW-108-20-T-S-230-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-108-20-T-S-230-RP to view detailed technical specifications.
No datasheet is available for this part.