The LCW-110-09-L-S-300-RP is a 10-contact male through-hole connector with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is designed for general use.
Samtec LCW-110-09-L-S-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-110-09-L-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.