The LCW-111-09-S-M-300-RP is a 11-contact HDR wire-to-board header with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a right angle body orientation. The header operates within a temperature range of -55°C to 125°C. It features a solder termination method and a maximum current rating of 3A per contact.
Samtec LCW-111-09-S-M-300-RP technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-111-09-S-M-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.