
This 12-contact male through-hole connector features a 2.54mm pitch and gold plating for reliable connections. It is packaged in bulk and meets RoHS compliance standards. The connector is designed for use in general applications and is suitable for through-hole mounting.
Sign in to ask questions about the Samtec LCW-112-09-G-S-230-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LCW-112-09-G-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-112-09-G-S-230-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.