
This 12-contact male through-hole connector features a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The connector is designed for use in general applications and is not radiation hardened.
Samtec LCW-112-09-L-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-112-09-L-S-230-RP to view detailed technical specifications.
No datasheet is available for this part.