The LCW-116-09-G-S-230-RP is a 16-contact male through-hole connector with gold plating and a 2.54mm pitch. It is packaged in bulk and compliant with RoHS regulations. The connector features a solder termination and is suitable for general use.
Sign in to ask questions about the Samtec LCW-116-09-G-S-230-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LCW-116-09-G-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-116-09-G-S-230-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.