
This 16-contact male through-hole connector features a 2.54mm pitch and gold plating. It is packaged in bulk and is RoHS compliant. The connector is designed for solder termination and is not radiation hardened.
Samtec LCW-116-09-L-S-230-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-116-09-L-S-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.