This Samtec LCW-119-12-L-M-300-RP is a 19-contact HDR wire-to-board header with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. The header is designed for solder termination and has a mating length of 7.62mm. It is suitable for applications requiring high-density connections.
Samtec LCW-119-12-L-M-300-RP technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-119-12-L-M-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.