
The LCW-133-09-G-S-300-RP is a wire-to-board header from Samtec with 33 HDR contacts. It features a right-angle body orientation and is designed for through-hole mounting. The header has a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. It operates over a temperature range of -55°C to 125°C.
Samtec LCW-133-09-G-S-300-RP technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-133-09-G-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.