The LCW-136-09-G-S-300-RP is a 36-contact HDR wire-to-board header with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is suitable for use in applications where a high-density, high-reliability connection is required.
Samtec LCW-136-09-G-S-300-RP technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-136-09-G-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.