
This 40-contact female surface mount header features a liquid crystal polymer (LCP) insulator and a black color. It has a rated current of 2.2A and a plating thickness of 30u. The header is designed for commercial reliability and has a straight mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LPAF-10-03.0-S-04-2-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LPAF |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LPAF-10-03.0-S-04-2-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.