
The LPAM-30-01.5-L-06-2-K-TR is a surface mount open pin field array connector with 180 contacts, a terminal pitch of 1.27mm, and a maximum current rating of 2.2A per contact. It has a maximum voltage rating of 250VAC and is suitable for surface mount applications. The connector is available in a straight body orientation and has a height of 4.19mm. It is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LPAM-30-01.5-L-06-2-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Open Pin Field Array |
| Gender | M |
| Number of Contacts | 180 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | Array™ |
| Height | 4.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LPAM-30-01.5-L-06-2-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.