
The LPHS-10-32-L-RT1-GP is a commercial-grade, right-angle female power connector with 42 contacts. It features a liquid crystal polymer (LCP) insulator and a tin over nickel contact finish. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in commercial applications and is suitable for high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LPHS-10-32-L-RT1-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LPHS-10-32-L-RT1-GP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LPHS-10-32-L-RT1-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.