
This 42-contact male shrouded header features a liquid crystal polymer (LCP) insulator and a tin contact finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for commercial reliability and has a rated current of 1A. It can withstand a dielectric withstanding voltage of 650VAC and has a plating thickness of 10μ. The header is available in a single configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec LPHS-10-32-L-VP1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 42 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LPHS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |