
The LPHS-10-32-S-RT1-GP is a commercial-grade, right-angle female power connector with a liquid crystal polymer (LCP) insulator. It features 42 contacts and a termination type of solder. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is plated with 30μ of tin over nickel and has a reliability rating of commercial. The connector is designed for use in power applications and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LPHS-10-32-S-RT1-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LPHS-10-32-S-RT1-GP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LPHS |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec LPHS-10-32-S-RT1-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.