This 20-position female shrouded header features a copper contact material with gold plating, a length of 10.06mm, and a mated stacking height of 2.31mm. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in rail/tube format and is compliant with RoHS regulations.
Samtec LSH-010-01-G-D-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Gender | Female |
| Length | 10.06mm |
| Mated Stacking Heights | 2.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-010-01-G-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.