
The LSH-010-01-H-D-A-K connector features 20 female contacts with a 0.5mm pitch, gold contact plating, and a surface mount design. It is available in rail or tube packaging and is compliant with RoHS regulations. The connector has a mated stacking height of 2.31mm and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSH-010-01-H-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 2.31mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-010-01-H-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.