Samtec LSH-020-01-G-D-A-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.06mm |
| Mated Stacking Heights | 2.31mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-020-01-G-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
