The LSH-020-01-G-D-A-K-TR125 is a 2-row connector with a 0.5mm pitch and straight orientation. It features copper contacts with gold plating, suitable for high-temperature applications up to 125°C. The connector is available in tape and reel packaging. It has a depth of 6.5mm and a length of 15.06mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Length | 15.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |